Positronic M24308/3-1F

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug
$ 10.425

Inventory History

3 month trend:
-31.30%

Descriptions

Descriptions of Positronic M24308/3-1F provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug
Conn D-Sub M 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Hdc9M2000C-Mil Rohs Compliant: No |Positronic M24308/3-1F
D SUB CONN, PLUG, DE, 9POS, SOLDER CUP; D Sub Connector Type: Standard; Gender: Plug; Product Range: MIL-DTL-24308 Series; No. of Contacts: 9Contacts; D Sub Shell Size: DE; Contact Termination Type: Solder 41AJ7506

Manufacturer Aliases

Positronic has several brands around the world that distributors may use as alternate names. Positronic may also be known as the following names:

  • POSITRONIC INDUSTRIES
  • POSITRONICS
  • POSITRONIC INDUSTRIES INC
  • POSITRON
  • POSI
  • POSITR
  • POSITRONIC IND
  • POS
  • POSITRONIC INDUSTRIE
  • POSITRONIC ASIA PTE LTD
  • POSITRO
  • POSTRN
  • CONNECT POSITRONIC
  • POSITRONIC INDS
  • POSITRONIC ASIA
  • POSITRONIC CARIBE
  • POSITRONIC (AMPHENO
  • POSITRONIC CON
  • POSITRONIC INC
  • POSITRONICS INDUSTRIES
  • Amphenol Positronic
  • positronic (amphenol)
  • POSITRONIC/INDUST
  • Amphenol AMAO - Positronic
  • POSITRONIC COM

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/3-1F.