Positronic FC422P9/AA

Contact F 22 Size Crimp ST Cable Mount 22-26AWG
$ 1.85
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Positronic FC422P9/AA.

element14 APAC

Datasheet120 pages11 years ago

Inventory History

3 month trend:
+2.61%

Descriptions

Descriptions of Positronic FC422P9/AA provided by its distributors.

Contact F 22 Size Crimp ST Cable Mount 22-26AWG
CONTACTS - MULTI-PURPOSE SOCKET (FEMALE)
CONTACT, SOCKET, SIZE 22,CRIMP
Contact, Socket, Size 22, Crimp; Product Range:Sp Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:-; Wire Size Awg Max:- Rohs Compliant: Yes |Positronic FC422P9/AA

Manufacturer Aliases

Positronic has several brands around the world that distributors may use as alternate names. Positronic may also be known as the following names:

  • POSITRONIC INDUSTRIES
  • POSITRONICS
  • POSITRONIC INDUSTRIES INC
  • POSITRON
  • POSI
  • POSITR
  • POSITRONIC IND
  • POS
  • POSITRONIC INDUSTRIE
  • POSITRONIC ASIA PTE LTD
  • POSITRO
  • POSTRN
  • CONNECT POSITRONIC
  • POSITRONIC INDS
  • POSITRONIC ASIA
  • POSITRONIC CARIBE
  • POSITRONIC (AMPHENO
  • POSITRONIC CON
  • POSITRONIC INC
  • POSITRONICS INDUSTRIES
  • Amphenol Positronic
  • positronic (amphenol)
  • POSITRONIC/INDUST
  • Amphenol AMAO - Positronic
  • POSITRONIC COM

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC422P9/AA.