Positronic FC120N2

Connector Accessory, Contact, Copper Alloy
$ 1.197
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Positronic FC120N2.

Newark

Datasheet1 page4 years ago
Datasheet120 pages11 years ago

Inventory History

3 month trend:
+48.50%

Descriptions

Descriptions of Positronic FC120N2 provided by its distributors.

Connector Accessory, Contact, Copper Alloy
CRIMP CONTACTS MIL Crimp socket, AWG20
CIRCULAR CONTACT, SOCKET, CRIMP, SIZE 16;
Conn Contact F 1 POS Crimp ST Reel
RECT PWR CONTACT, SOCKET, CRIMP, 20AWG; Product Range:GMCT Series; Contact Plating:Gold Flash Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG RoHS Compliant: No

Manufacturer Aliases

Positronic has several brands around the world that distributors may use as alternate names. Positronic may also be known as the following names:

  • POSITRONIC INDUSTRIES
  • POSITRONICS
  • POSITRONIC INDUSTRIES INC
  • POSITRON
  • POSI
  • POSITR
  • POSITRONIC IND
  • POS
  • POSITRONIC INDUSTRIE
  • POSITRONIC ASIA PTE LTD
  • POSITRO
  • POSTRN
  • CONNECT POSITRONIC
  • POSITRONIC INDS
  • POSITRONIC ASIA
  • POSITRONIC CARIBE
  • POSITRONIC (AMPHENO
  • POSITRONIC CON
  • POSITRONIC INC
  • POSITRONICS INDUSTRIES
  • Amphenol Positronic
  • positronic (amphenol)
  • POSITRONIC/INDUST
  • Amphenol AMAO - Positronic
  • POSITRONIC COM