Positronic DD44S00000/AA

Conn D-Sub SKT 44 POS 1.14mm 44 Terminal 1 Port
$ 25.94
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Positronic DD44S00000/AA.

Farnell

Datasheet1 page12 years ago

JRH Electronics

Inventory History

3 month trend:
-49.43%

Descriptions

Descriptions of Positronic DD44S00000/AA provided by its distributors.

Conn D-Sub SKT 44 POS 1.14mm 44 Terminal 1 Port
D-Sub Connector 44 POS. W/O Socket Contacts
HD D-SUB HOUSING, RCPT, 44POS, DB;
HD D-SUB HOUSING, RCPT, 44POS, DB; No. of Positions:44Positions; Connector Type:High Density D Sub; Connector Shell Size:DB; Product Range:DD Series; Gender:Receptacle; Connector Body Material:Steel Body RoHS Compliant: Yes

Manufacturer Aliases

Positronic has several brands around the world that distributors may use as alternate names. Positronic may also be known as the following names:

  • POSITRONIC INDUSTRIES
  • POSITRONICS
  • POSITRONIC INDUSTRIES INC
  • POSITRON
  • POSI
  • POSITR
  • POSITRONIC IND
  • POS
  • POSITRONIC INDUSTRIE
  • POSITRONIC ASIA PTE LTD
  • POSITRO
  • POSTRN
  • CONNECT POSITRONIC
  • POSITRONIC INDS
  • POSITRONIC ASIA
  • POSITRONIC CARIBE
  • POSITRONIC (AMPHENO
  • POSITRONIC CON
  • POSITRONIC INC
  • POSITRONICS INDUSTRIES
  • Amphenol Positronic
  • positronic (amphenol)
  • POSITRONIC/INDUST
  • Amphenol AMAO - Positronic
  • POSITRONIC COM