Positronic DD104S00000/AA

D-sub Connector 104 Pos. W/o Socket Contacts
$ 73.63
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Positronic DD104S00000/AA.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
-32.86%

Descriptions

Descriptions of Positronic DD104S00000/AA provided by its distributors.

D-SUB CONNECTOR 104 POS. W/O SOCKET CONTACTS
High Density D-Sub, 104 contacts
HD D SUB HOUSING, RCPT, 104POS, DF;
Hd D Sub Housing, Rcpt, 104Pos, Df; No. Of Positions:104Positions; Connector Type:High Density D Sub; Connector Shell Size:Df; Product Range:Dd Series; Gender:Receptacle; Connector Body Material:Zinc Body Rohs Compliant: Yes |Positronic DD104S00000/AA

Manufacturer Aliases

Positronic has several brands around the world that distributors may use as alternate names. Positronic may also be known as the following names:

  • POSITRONIC INDUSTRIES
  • POSITRONICS
  • POSITRONIC INDUSTRIES INC
  • POSITRON
  • POSI
  • POSITR
  • POSITRONIC IND
  • POS
  • POSITRONIC INDUSTRIE
  • POSITRONIC ASIA PTE LTD
  • POSITRO
  • POSTRN
  • CONNECT POSITRONIC
  • POSITRONIC INDS
  • POSITRONIC ASIA
  • POSITRONIC CARIBE
  • POSITRONIC (AMPHENO
  • POSITRONIC CON
  • POSITRONIC INC
  • POSITRONICS INDUSTRIES
  • Amphenol Positronic
  • positronic (amphenol)
  • POSITRONIC/INDUST
  • Amphenol AMAO - Positronic
  • POSITRONIC COM