Portescap 35DBM10B2U-L

ACTUATOR, LINEAR, 28N; No. of Phases: Four; SVHC: No SVHC (20-Jun-2013); Body Diam
$ 85.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Portescap 35DBM10B2U-L.

element14 APAC

Datasheet1 page23 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
-8.26%

Descriptions

Descriptions of Portescap 35DBM10B2U-L provided by its distributors.

ACTUATOR, LINEAR, 28N; No. of Phases:Four; SVHC:No SVHC (20-Jun-2013); Body Diam
PORTESCAP 35DBM10B2U-L DC Motor, Four
STEPPER MOTOR PM LINEAR ACT 12V
ACTUATOR, LINEAR, 28N; No. of Phases:Four; SVHC:No SVHC (19-Dec-2012); Body Diameter:14.99mm; External Diameter:35mm; External Length / Height:35.94mm; External Width:50mm; Fixing Centres:42mm; Fixing Hole Diameter:3.2mm; Holding Torque:11.1N-m; Mounting Type:Flange; Stroke Length Max:63.5mm; Termination Type:Wire Leaded; Torque:28N-m; Voltage Rating V DC:12V

Manufacturer Aliases

Portescap has several brands around the world that distributors may use as alternate names. Portescap may also be known as the following names:

  • Portescap Danaher Motion US LLC
  • Portescap/Danaher Motion
  • Portescap Danaher
  • Portsecap
  • API PORTESCAP