Pomona Electronics HB-36-0

Pomona HB-36-0 Banana Plug Patch Cord, Horizontal Stacking, 36in Long, Black, HB Series
$ 19.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics HB-36-0.

IHS

Datasheet1 page18 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona ElectronicsB-36-0
Test Lead 15A at 30VAC/60VDC 36.00 in. L Banana Plug End Beryllium Copper/PVC Lead
Pomona Electronics1440-36-2
Pomona 1440-36-2 Banana Plug Patch Cord, Horizontal Stacking, 36in Long, Red, 1440 Series
Pomona Electronics4702-36-2
Pomona 4702-36-2 Banana Plug To Banana Jack, 36” Cable Length, 15 A, Red, 4702 Series

Descriptions

Descriptions of Pomona Electronics HB-36-0 provided by its distributors.

Pomona HB-36-0 Banana Plug Patch Cord, Horizontal Stacking, 36in Long, Black, HB Series
Banana Plug; 5000 WVDC (Max.) (Hands-Free), 30 VAC/60 VDC (Max.) (Hand-Held)
TEST LEAD, BANANA PLUG, BLK, 36INCH, 15A
BANANA PLUG PATCH CORD (BLACK)-Note:Price is for 5 Units
Test Connectors, Probes & Testleads 36 W/BAN PLUG BLK
TEST LEAD, SINGLE, BLACK, 36IN, 5000VDC
TEST LEAD BANANA TO BANANA 36"
PMON BANANA PLUG PATCH C;5-MOQ
TEST LEAD, BLK, 914MM, 70V, 15A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 70V; Current Rating: 15A; Insulator Colour: Black; Lead Length - Metric: 914m

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HB-36-0.
  • HB-36-0..