Pomona Electronics 72930-2

72930-2 - Fluke Panel Mt Iec 4Mm(0.16In)Jack For Sheathed Plug Hex Nut 10/Pkg (Red) (2524783)
$ 32.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 72930-2.

IHS

Datasheet1 page17 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.60.20.00
Introduction Date2006-04-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity1757820-1
Conn D-Sub Housing Receptacle 9 POS 1 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black

Descriptions

Descriptions of Pomona Electronics 72930-2 provided by its distributors.

72930-2 - Fluke Panel Mt Iec 4Mm(0.16In)Jack For Sheathed Plug Hex Nut 10/Pkg (Red) (2524783)
Pomona 72930-2 Banana Jack, Panel Mount, 36 A, Polyamide, Hex Nut, Red, 72930 Series
ROHS3Compliant 2006 Standard Banana Lead Free Banana Jack Connector 36A 1kV
Conn Banana Jack F 1 POS Screw ST Panel Mount 1 Port
Fluke POMONA PANEL MT IEC 4MM JACK RED
JACK, 10/PK, PANEL MOUNT, IEC, 4mm,
BANANA JACK, 36A, SCREW, RED; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 36A; Voltage Rating: 1kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Red; Contact Material: Brass; Contact Termination
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyamide (PA) / Rated Current A = 36 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 33.9 / Colour = Red / Termination Type = Thread

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2524783
  • 72930-2.