Pomona Electronics 72906-0

Pomona 72906-0 Miniature SMD Grabber Test Clip, 1 A, 70 V, Black, 72906 Series
$ 18.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 72906-0.

Farnell

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Pomona Electronics 72906-0 provided by its distributors.

Pomona 72906-0 Miniature SMD Grabber Test Clip, 1 A, 70 V, Black, 72906 Series
Test Clip Miniature Surface Mount Grabber Black
Conn Test Clip 1 POS ST Cable Mount 1 Port
TEST CLIP, 1 POS, 0.6MM, 1A, BLK; IC Case Styles: -; No. of Contacts: 1Contacts; Pitch Spacing: 0.6mm; Contact Plating: -; Product Range: Minigrabber Series; SVHC: No SVHC (15-Jun-2015); Connector Tip Style: Claw; Connector Typ

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72906-0.