Pomona Electronics 72905-0

72905-0 - Fluke Clip Lead For Micro Smd Grabber - 0.8Mm Female/4 Mm Female (Black) (2521045)
$ 9.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 72905-0.

Farnell

Datasheet1 page20 years ago

Inventory History

3 month trend:
+121%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Pomona Electronics 72905-0 provided by its distributors.

72905-0 - Fluke Clip Lead For Micro Smd Grabber - 0.8Mm Female/4 Mm Female (Black) (2521045)
Interconnection Device
Test Lead Accessory
CLIP LEAD, MICRO SMD GRABBER TO TESTLEAD; Test Connector Type A: -; Test Connector Type B: -; Voltage Rating: -; Current Rating: 2A; Insulator Colour: Black; Lead Length - Metric: -; Lead Length - Imperial: -; Product Range: Mod

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72905-0.