Pomona Electronics 6734-0

6734-0 - Fluke 18 Awg Pvc Test Lead Wire 50 Feet (15.2 Meters)Black (2070592)
$ 28.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6734-0.

Newark

Datasheet1 page13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.30%

Supply Chain

Introduction Date2012-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire650 BK038
AE CORDS & CORDSETS, 650 BLACK PACKAGE 20AWG 1' TO 5' 1C UNSHLD
Alpha Wire650 RD038
AE CORDS & CORDSETS, 650 RED PACKAGE 20AWG 1' TO 5' 1C UNSHLD

Descriptions

Descriptions of Pomona Electronics 6734-0 provided by its distributors.

6734-0 - Fluke 18 Awg Pvc Test Lead Wire 50 Feet (15.2 Meters)Black (2070592)
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 18 AWG, 65X36, TC, BLACK PVC INS, -20 TO 105C, 5000VDC
Hook-up Wire 18AWG 15.2m 3.6mm Tinned Copper Black 5000VDC 15A
Test Connectors, Probes & Testleads 18 AWG LEAD WIRE BLK
Hook-up Wire 18 AWG LEAD WIRE BLK
TEST LEAD 18AWG 5000V BLACK 50'
Hook-Up Wire, 18Awg, Black, 15.24M; Jacket Material:Pvc; Jacket Colour:Black; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):50Ft; Reel Length (Metric):15.24M; No. Of Max Strands X Strand Size:65 X 36Awg; Voltage Rohs Compliant: Yes |Pomona 6734-0.

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2070592
  • 6734-0.