Pomona Electronics 6405/POM

Pomona 6405/POM Insulation Piercing Clip Set, 70 V, 1 A, Black/Red
$ 64.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6405/POM.

Master Electronics

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.13%

CAD Models

Download Pomona Electronics 6405/POM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Pomona Electronics6413
Pomona 6413 Insulation Piercing Clip Set, Probe Tip, 70 V, 1 A, Black/Red
Pomona Electronics72923-0
SMD TEST PROBE W/ SHARP SPRING MOUNTEDTIP 2MM JACK (BLACK) | Pomona Electronics 72923-0

Descriptions

Descriptions of Pomona Electronics 6405/POM provided by its distributors.

Pomona 6405/POM Insulation Piercing Clip Set, 70 V, 1 A, Black/Red
CONN, INSULATION PIERCING CLIP, 4MM PLUG; Test Probe Type: Pincer Clip; Test Probe Functions: Multifunction; Accuracy %: -; For Use With: 4mm Banana Plugs; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Insulator Colour = Black, Red, Yellow / Suitable for = Banana Plug Connection 4mm / Length mm = 101.6 / Diameter mm = 4.6 / Insulator Material = Polyamide (PA)
Insulation Piercing Clip Set, For Banana Plug Leads; Tipo De Accesorio:Insulation Piercing Clips; Para Usar Con:Pomona Probes & Test Leads; Características:Includes Two Clips, 1 Red And 1 Black |Pomona 6405/POM

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6405POM