Pomona Electronics 6356-36

Pomona 6356-36 Alligator Clip Kit, 36" Cable Length, Patch Cord, 10 Colors
$ 90.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6356-36.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Farnell

DigiKey

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics6249-36-0
TEST CLIP TEST CLIP TO MULTI-STACKING BERYLLIUM COPPER GOLD POLYPROPYLENE
Pomona ElectronicsAL-B-36-0
Pomona AL-B-36-0 Alligator Clip Patch Cord, 36in Length, 5 A, 150 V, Black, AL-B Series
Pomona ElectronicsAL-B-36-2
Pomona AL-B-36-2 Alligator Clip Patch Cord, 36in Length, 5 A, 150 V, Red, AL-B Series
Mini Plunger-4Mm Banana Plug, Red, 36" Rohs Compliant: Yes |Mueller Electric BU-1120-A-36-2
Red Insulated Mini-Alligator Clip on Both Ends, 36 inch 20G PVC
PLUNGER, PLUG, BERYLLIUM COPPER, PVC, #20 AWG, 41 X 36, 105 C, BLACK

Descriptions

Descriptions of Pomona Electronics 6356-36 provided by its distributors.

Pomona 6356-36 Alligator Clip Kit, 36" Cable Length, Patch Cord, 10 Colors
Test Connectors, Probes & Testleads ALLIGATOR CLIP PAT
6356-36 - Fluke Allig Clip Patch Cord Kit (1903227)
CORD, PATCH, 18 AWG, 30 VAC (MAX.)/60 VDC (MAX.), 5 A, STEEL, VINYL, 0.30 IN.
Patch Cord Alligator Clips Both Ends
TEST LEAD SET, 914.4MM, 70V, 5A; Test Connector Type A: Crocodile Clip; Test Connector Type B: Crocodile Clip; Voltage Rating: 70V; Current Rating: 5A; Insulator Colour: -; Lead Length - Metric: 914.4mm; Lead Length - Imperial

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6356-36.