Pomona Electronics 6303

4-Wire Kelvin Test Lead Set, 1.22m, Black, Grey, Red, Beryllium Copper
$ 168.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6303.

IHS

Datasheet1 page22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Pomona Electronics 6303 provided by its distributors.

4-Wire Kelvin Test Lead Set, 1.22m, Black, Grey, Red, Beryllium Copper
4-Wire Kelvin Probe Set with Double Banana Plug Leads 4 Foot
Test Connectors, Probes & Testleads PROBE, KELVIN
PROBE GOLD PLATED BERYLLIUM COPPER 70 48 IN. CE MARKED
TEST LEAD BANANA TO KELVIN 48"
RG174/U 1.219m Probe Set to Banana M-M
1633148 - Fluke 6303 Kelvin Probe
PROBE SET, KELVIN; Test Connector Type A: -; Test Connector Type B: -; Voltage Rating: 30V; Current Rating: -; Insulator Colour: Black, Red; Lead Length - Metric: 1.2m; Lead Length - Imperial: 46.8"; No. of Test Leads: -; Produc

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1633148