Pomona Electronics 6252

Test Connectors, Probes & Testleads TEST LEAD COUPLER
$ 7.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6252.

IHS

Datasheet92 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Pomona Electronics 6252 provided by its distributors.

Test Connectors, Probes & Testleads TEST LEAD COUPLER
COUPLER, IEC1010 SET, BULK PACKAGED | Pomona Electronics 6252#
COUPLERS TEST LEAD 1RED & 1BLACK
Accessory Type = Coupler / Colour = Black / Red / Rated Voltage kV = 1 / Rated Current A = 10 / Overall Length mm = 53.3
POMONA 6252 BANANA PLUG SPLICE / COUPLER
BANANA PLUG SPLICE / COUPLER; Gender: Receptacle, Receptacle; Connector Mounting: -; Current Rating: 10A; Voltage Rating: 1kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Black, Red; Contact Material: Brass; Cont

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1909712
  • 6252#
  • 6252.