Pomona Electronics 5268-C-48

Pomona 5268-C-48 BNC (M) To Single Banana Plug, 48" Cable Length , 20 AWG, Black/Red, 5268 Series
$ 38.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5268-C-48.

Newark

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.19%

Supply Chain

Introduction Date1998-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics3782-48-0
POMONA 3782-48-0 Test Lead, Minigrabber, Hook Clip to 4mm Banana Plug, Black, 60 V, 5 A, 1.219 m
Pomona Electronics3781-48-0
Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Pomona Electronics3782-48-2
Test Lead, Minigrabber, Hook Clip to 4mm Banana Plug, Red, 60 V, 5 A, 1.219 m

Descriptions

Descriptions of Pomona Electronics 5268-C-48 provided by its distributors.

Pomona 5268-C-48 BNC (M) To Single Banana Plug, 48" Cable Length , 20 AWG, Black/Red, 5268 Series
Cable Assembly, 2 Conductor(s), 30V, Communication Cable
CABLE ASSY BNC TO BANANA JACK PAIR 48INCH LENGTH
RF Cable Assemblies BNC-M/BANA PLUG
Test Connectors, Probes & Testleads BNC-M/BANA PLUG
5268-C-48 - Fluke Bnc (M)/Banana Plugs (1911307)
BNC to Banana Plug BNC Accessory
TEST LEAD, BLACK, 1.219M, 60VDC; Test Connector Type A: BNC Plug; Test Connector Type B: 4mm Stackable Banana Plugs x 2; Voltage Rating: 60VDC; Current Rating: -; Insulator Colour: Black; Lead Length - Metric: 1.219m; Lead Len

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5268C48