Pomona Electronics 5243-2

Pomona 5243-2 SMD Grabber Test Clip, Gold Plated Contact, 0.5 A, 60 V, Red, 5243 Series
$ 35.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5243-2.

Farnell

Datasheet1 page23 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-32.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics5243-0
Pomona 5243-0 SMD Grabber Test Clip, Gold Plated Contact, 0.5 A, 60 V, Black, 5243 Series
Pomona Electronics5360-0
Pomona 5360-0 SMD Grabber Test Clip w/.025" Sq. Pin, 1.73" Long, 0.5 A, 60 V, Black, 5360 Series
Pomona Electronics72902-0
Pomona 72902-0 Micro SMD Grabber Test Clip, 500 mA, 70 V, Black, 72902 Series
Pomona Electronics72902-2
Pomona 72902-2 Micro SMD Grabber Test Clip, 500 mA, 70 V, Red, 72902 Series

Descriptions

Descriptions of Pomona Electronics 5243-2 provided by its distributors.

Pomona 5243-2 SMD Grabber Test Clip, Gold Plated Contact, 0.5 A, 60 V, Red, 5243 Series
SMD clamp test probe, solder connection, 150 V, red, 5243-2
5243-2 - Fluke Smd Grabber Test Clip 10 Pcs Red (1632609)
Test Connectors, Probes & Testleads SMD GRABBER CLIP RED
Conn Grabber 1 POS Solder ST Cable Mount 1 Port
TEST CLIP, 1POS; Connector Type:Test Clip; Connector Tip Style:Hook; Current Rating:500mA; Overall Length:40.13mm; Connector Type:Test Clip; Contact Material:Steel; Contact Plating:Gold; No. of Contacts:1; Series:5243
TEST CLIP, 43.43MM, 30VAC/60VDC, 0.5A; IC Case Styles: PLCC, SOJ, SOIC; No. of Contacts: 1Contacts; Pitch Spacing: 1.02mm; Contact Plating: Gold Plated Contacts; Product Range: 5243 Series; SVHC: No SVHC (15-Jun-2015); Connect

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5243-2.