Pomona Electronics 5053-48-2

Pomona 5053-48-2 Micrograbber Test Clip To Banana Plug, 48" Long, 3 A, 150 V, Red, 5053 Series
$ 12.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5053-48-2.

IHS

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics5053-48-0
Pomona 5053-48-0 Micrograbber Test Clip To Banana Plug, 48" Long, 3 A, 150 V, Black, 5053 Series
Pomona Electronics4613-48-2
Pomona 4613-48-2 Micrograbber Test Clip Patch Cord, 48" Long, 3 A, 60 V, Red, 4613 Series
Pomona Electronics4613-48-0
Pomona 4613-48-0 Micrograbber Test Clip Patch Cord, 48" Long, 3 A, 60 V, Black, 4613 Series
ALLIGATOR CLIP, MINI ALLIGATOR, 0.25 IN. SQUARE PIN RECEPTACLE, ABS, 22 AWG
ALLIGATOR CLIP MINI ALLIGATOR 0.25 IN. SQUARE PIN RECEPTACLE ABS 22 AWG
Test Lead, 0.025" Sq. Pin Jack, Red, 12" Rohs Compliant: No |Mueller Electric BU-8080-E-12-2

Descriptions

Descriptions of Pomona Electronics 5053-48-2 provided by its distributors.

Pomona 5053-48-2 Micrograbber Test Clip To Banana Plug, 48" Long, 3 A, 150 V, Red, 5053 Series
BANANA PLUG, BANANA PLUG, BERYLLIUM COPPER, GOLD PLATED, GLASS FILLED NYLON
Micrograbber Test Clip To Stacking Banana Plug
5053-48-2 - Fluke Micrograbber/Banana Plug (Red) (1916880)
Test Connectors, Probes & Testleads MICROGRABBER TEST
TEST LEAD BANANA TO GRABBER 48"
TEST LEAD, RED, 1.219M, 150V, 3A; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 150Vrms; Current Rating: 3A; Insulator Colour: Red; Lead Length - Metric: 1.219m; Lead Lengt

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5053-48-2.
  • 5053-48-2..