Pomona Electronics 4650-36-0

Banana Plug 5A at 300VAC/VDC 36.00 in. L Minigrabber-Clip End Tinned Copper/Polyvinyl Lead
$ 10.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4650-36-0.

IHS

Datasheet92 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-39.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics3781-36-0
Patch Cord 5A at 30VAC/60VDC 36.00 in. L Minigrabber-Clip End Beryllium Copper/PVC Lead
Pomona Electronics3782-36-5
Pomona 3782-36-5 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Green, 3782 Series
Pomona Electronics4650-36-2
Pomona 4650-36-2 Minigrabber Test Clip To Banana Plug, 36" Long, 5 A, 300 V, Red, 4650 Series
Mini Plunger-4Mm Banana Plug, Red, 36" Rohs Compliant: Yes |Mueller Electric BU-1120-A-36-2
Red Insulated Mini-Alligator Clip on Both Ends, 36 inch 20G PVC
PLUNGER, PLUG, BERYLLIUM COPPER, PVC, #20 AWG, 41 X 36, 105 C, BLACK

Descriptions

Descriptions of Pomona Electronics 4650-36-0 provided by its distributors.

Banana Plug 5A at 300VAC/VDC 36.00 in. L Minigrabber-Clip End Tinned Copper/Polyvinyl Lead
Pomona 4650-36-0 Minigrabber Test Clip To Banana Plug, 36" Long, 5 A, 300 V, Black, 4650 Series
TEST LEAD MINIGRABBER TEST CLIP TO IN-LINE BANANA PLUG 20 AWG 36" BLACK
4650-36-0 - Fluke Minigrabber/Banana Plug (Black) (1920074)
Test Connectors, Probes & Testleads MINIGRABBER TEST
TEST LEAD, MINIGRABBER, BLACK, 36IN, 5A
MinigrabberBanana Plug Black 1920074
MINIGRABBER TEST CLIP TO STACKING
MINIGRABBER/BANANA PLUG (BLACK)
TEST LEAD BANANA TO GRABBER 36"
TEST LEAD, BLK, 914MM, 300V, 5A; Test Connector Type A: Miniature Hook Clip; Test Connector Type B: 4mm Banana Plug; Voltage Rating: 300Vrms; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 914mm; Lead Lengt

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4650-36-0.
  • 4650360