Pomona Electronics 4619-0

Pomona 4619-0 Mounting Base, Double Miniature Banana Jack, Polycarbonate, Black, 4619 Series
$ 1.837
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4619-0.

Newark

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-40.49%

Descriptions

Descriptions of Pomona Electronics 4619-0 provided by its distributors.

Pomona 4619-0 Mounting Base, Double Miniature Banana Jack, Polycarbonate, Black, 4619 Series
MOUNTING BASE, BANANA JACK, BINDING POST; Accessory Type: Mounting Base; For Use With: Pomona 2142, 2143, 2382, 2383, 2439, 2440, 3542, 4022, 4773 & 4543 Dbl Banana Jacks & Binding Posts; Product Range: -; SVHC: No SVHC (15-
Mounting Base; Tipo De Accesorio:Mounting Base; Para Usar Con:Double Banana Jacks And Binding Posts; Color:Black; Material Del Cuerpo:Polycarbonate |Pomona 4619-0

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC