Pomona Electronics 4613-12-2

Pomona 4613-12-2 Micrograbber Test Clip Patch Cord, 12" Long, 3 A, 60 V, Red, 4613 Series
$ 11.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4613-12-2.

element14 APAC

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics4613-12-0
Pomona 4613-12-0 Micrograbber Test Clip Patch Cord, 12" Long, 3 A, 60 V, Black, 4613 Series
Pomona Electronics4741-12-0
Pomona 4741-12-0 Square Pin Receptacle .025”, 3 A, 12” Long, 45 V, Black, 4741 Series
Test Lead, 0.025" Sq. Pin Jack, Red, 12" Rohs Compliant: No |Mueller Electric BU-8080-E-12-2
Test Lead, 0.025" Sq. Pin Jack, Blk, 12" Rohs Compliant: No |Mueller Electric BU-8080-E-12-0
ALLIGATOR CLIP, MINI ALLIGATOR, 0.25 IN. SQUARE PIN RECEPTACLE, ABS, 22 AWG
Pomona Electronics4613-48-2
Pomona 4613-48-2 Micrograbber Test Clip Patch Cord, 48" Long, 3 A, 60 V, Red, 4613 Series

Descriptions

Descriptions of Pomona Electronics 4613-12-2 provided by its distributors.

Pomona 4613-12-2 Micrograbber Test Clip Patch Cord, 12" Long, 3 A, 60 V, Red, 4613 Series
TEST CLIP, NYLON, BERYLLIUM COPPER, GOLD PLATED, 20 AWG, 41 X 36, 0.087 IN.
Test Connectors, Probes & Testleads MICRO GRABBER TOT CLIP
Micrograbber Test Clip, Each End
Test Leads MICRO GRABBER TOT BU-1010-A-12-2
FLUKE MICROGRABBERPATCH CORD RED 1919559
CONNECTOR ASSEMBLIES, HOOKS TEST
TEST LEAD, RED, 305MM, 60V, 3A; Test Connector Type A: Hook Clip; Test Connector Type B: Hook Clip; Voltage Rating: 60V; Current Rating: 3A; Insulator Colour: Red; Lead Length - Metric: 305mm; Lead Length - Imperial: 12"; Produ

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4613-12-2.
  • 4613-12-2..