Tenma 21-3315

18 Gauge Alligator Set - 10 pieces; Test Connector Type A: Alligator Clip; Test Connector Type B: Alligator Clip;...
$ 6.81

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-10.76%

Related Parts

MuellerBU-41A-0
Mueller BU-41A-0 Battery Clip Copper-Plated Steel Black 38mm Clamp
Tenma21-605
BNC to Alligator Clips; Test Connector Type A:BNC Plug; Test Connector Type B:Alligator Clip; Voltage Rating:-; Current Rating:-; Insulator Colour:Black, Red; Lead Length - Metric:990.6mm; Lead Length 51B404
Tenma72-9335
TEST LEADS, LANTERN TIP;
Tenma21-550
UNIVERSAL TEST LEAD KIT;
MuellerBU-41A-2
Mueller Electric Alligator Clip, 200A, Red, 38mm Jaw, Insulated, Copper-Plated Steel Contact
MuellerBU-13-0
Miniature Alligator stainless steel Clip - 5 Amp

Descriptions

Descriptions of Tenma 21-3315 provided by its distributors.

18 Gauge Alligator Set - 10 pieces; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:36V; Current Rating:16A; Insulator Colour:Black, Green, Red, White, Yellow; Lead Length - Met

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)