Tenma 21-355

20 Gauge Alligator Set - 10 Pieces; Test Connector Type A: Alligator Clip; Test Connector Type B: Alligator Clip;...
$ 9.22

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Related Parts

Tenma21-550
UNIVERSAL TEST LEAD KIT;
Tenma72-9350
TEST LEAD SET, BLACK, RED, 1.2M, 1KV, 10A
Tenma21-3315
18 Gauge Alligator Set - 10 pieces; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:36V; Current Rating:16A; Insulator Colour:Black, Green, Red, White, Yellow; Lead Length - Met
Pomona Electronics4408/POM
TEST LEAD HOLDER FOR WIRES UP TO .320IN DIA.-Note:Price is for 5 Units

Descriptions

Descriptions of Tenma 21-355 provided by its distributors.

20 Gauge Alligator Set - 10 Pieces; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:-; Current Rating:-; Insulator Colour:Black, Green, Red, White, Yellow; Lead Length - Metric:609.6Mm Rohs Compliant: No |Tenma 21-355

Images

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)