Tenma 21-550

Universal Test Lead Kit;
$ 9.06

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-24.47%

Related Parts

Tenma21-355
20 Gauge Alligator Set - 10 Pieces; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:-; Current Rating:-; Insulator Colour:Black, Green, Red, White, Yellow; Lead Length - Metric:609.6Mm Rohs Compliant: No |Tenma 21-355
MuellerBU-00286
Mueller Electric Test Lead, 300mm, Black/Green/Red/White/Yellow, 7A, Alligator Clip Connector
Tenma21-3315
18 Gauge Alligator Set - 10 pieces; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:36V; Current Rating:16A; Insulator Colour:Black, Green, Red, White, Yellow; Lead Length - Met
Pomona Electronics4408/POM
TEST LEAD HOLDER FOR WIRES UP TO .320IN DIA.-Note:Price is for 5 Units
MuellerBU-00287
Mueller BU-00287 Test Lead Kit: Insulated Crocodile Clips 1 Set 5 Colours
Mueller Electric 4mm Connector Test Lead, 300mm L, Red, 10A, Plug-to-Plug

Descriptions

Descriptions of Tenma 21-550 provided by its distributors.

UNIVERSAL TEST LEAD KIT;

Images

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)