Pomona Electronics 4408

Hldr, Test Lead; Cold Rolled Steel; Black; 11 in.; 3.50 in.; 1.25 in.
$ 26.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4408.

IHS

Datasheet1 page25 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Tenma21-3315
18 Gauge Alligator Set - 10 pieces; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:36V; Current Rating:16A; Insulator Colour:Black, Green, Red, White, Yellow; Lead Length - Met
Tenma72-190
Test; Función De La Sonda, Test:Frequency |Tenma 72-190
Pomona Electronics4408/POM
TEST LEAD HOLDER FOR WIRES UP TO .320IN DIA.-Note:Price is for 5 Units
Tenma21-550
UNIVERSAL TEST LEAD KIT;
Pomona Electronics1508/POM
Pomona Electronics 1632070 1508 Test Lead Holder 14 Slots diameter5.33mm
MuellerBU-33C
Test Connectors, Probes & Testleads COPPER CLIP 300A

Descriptions

Descriptions of Pomona Electronics 4408 provided by its distributors.

Hldr, Test Lead; Cold Rolled Steel; Black; 11 in.; 3.50 in.; 1.25 in.
Pomona 1632456 Test Lead Holder 10 Slots Cable Size Types RG 59 and RG 108
HOLDER, TEST LEAD, 10 SLOT; Accessory Type: Test Lead Holder, 10 Slots, Black; For Use With: Pomona Probes & Test Leads; Product Range: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632456