Tenma 72-190

Test; Función De La Sonda, Test: Frequency |Tenma 72-190
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 72-190. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 72-190.

Newark

Datasheet1 page23 years ago
Datasheet1 page23 years ago

Related Parts

Tenma21-3315
18 Gauge Alligator Set - 10 pieces; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:36V; Current Rating:16A; Insulator Colour:Black, Green, Red, White, Yellow; Lead Length - Met
Tenma72-9335
TEST LEADS, LANTERN TIP;
Tenma21-2240
TEST LEAD SET, 2 SET, 1KV, 10A;
FlukeAC285
SUREGRIP LARGE ALLIGATOR CLIP Banana connector. Use with a Banana to Banana lead.
FlukeTP220
Industrial Test Probe, CAT II 1000V, Banana Jack, 4 3/4 in, Black, Red
Pomona Electronics6275
Pomona 6275 Test Probe Set, Stainless Steel Tips, Precision, Banana Plug, 20 AWG, 3A, 1000VAC

Descriptions

Descriptions of Tenma 72-190 provided by its distributors.

Test; Función De La Sonda, Test:Frequency |Tenma 72-190
LOGIC PULSER + MEMORY
Probe Accessory

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)