Pomona Electronics 4225-0

Conn, Test, Clips, Sz Maxi, Pnl Mnt, Black, Insulated, MAXIGRABBER/4225 Series, Gold
$ 5.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4225-0.

Newark

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Related Parts

Tenma76-061
PINCER CLIP W/ 4mm BANANA JACK, RED; Test Probe Type:Pincer Clip; Functions:Voltage; Accuracy %:-; For Use With:General Purpose Electric &
Tenma76-060
PINCER CLIP W/ 4mm BANANA JACK, BLACK; Test Probe Type:Pincer Clip; Functions:Voltage; Accuracy %:-; For Use With:General Purpose Electric
MuellerBU-26103-0
Test Connectors, Probes & Testleads Black Insul Plug-On
MuellerBU-26103-2
Test Connectors, Probes & Testleads Red Insul Plug-On Te
Pomona Electronics4565-0
TEST CLIP, 1POS; No. of Contacts:1; Contact Plating:Gold; Series:4565; Connector

Descriptions

Descriptions of Pomona Electronics 4225-0 provided by its distributors.

CONN, TEST, CLIPS, SZ MAXI, PNL MNT, BLACK, INSULATED, MAXIGRABBER/4225 SERIES, GOLD
Test Connectors, Probes & Testleads D-I-Y MAXI BLACK
CLIP MAXIGRABBER D-I-Y 6" BLACK
TEST CLIP, 1POS; Connector Type:Test Clip; Connector Tip Style:Hook; Current Rating:5A; Overall Length:152.4mm; Connector Type:Test Clip; Contact Material:Beryllium Copper; Contact Plating:Gold; No. of Contacts:1; Series:4225

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC