Pomona Electronics 4176-02

Minigrabber Test Clip Kit, One Black, One Red-Note: Price is for 5 Units
$ 7.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4176-02.

Farnell

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.40
Introduction Date2002-05-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics3925-1
Pomona 3925-1 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, Brown, 3925 Series
Pomona ElectronicsEM4555-6#
Pomona EM4555-6# Minigrabber Test Clip, For Max. .144" Wire Dia, 300 V, Blue, Bulk, 4555 Series
Pomona ElectronicsEM4555-4#
Test Connectors, Probes & Testleads MINIGRABBER TEST CLIP YELLOW
MuellerBU-70S
Conn Alligator Clip SKT 1 POS Crimp/Screw ST Cable Mount 1 Port
MuellerBU-70
Alligator Clip, 5A, 7.9Mm Rohs Compliant: Yes |Mueller Electric BU-70
MuellerBU-85
ALLIGATOR CLIP, TEST CONNECTOR, CRIMP/SCREW TERM INSULATED STEEL, 5A, BU SERIES

Descriptions

Descriptions of Pomona Electronics 4176-02 provided by its distributors.

Minigrabber Test Clip Kit, One Black, One Red-Note:Price is for 5 Units
IC Socket Test Clip; Connector Type:Test Clip; No. of Contacts:1; Contact Material:Beryllium Copper; Contact Plating:Gold; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TEST CLIP, 1POS; Connector Type:Test Clip; Connector Tip Style:Hook; Current Rating:5A; Overall Length:59.69mm; Connector Type:Test Clip; Contact Material:Beryllium Copper; Contact Plating:Gold; Leaded Process Compatible:Yes
TEST CLIP KIT, 64.52MM, 30VAC/60VDC, 5A; IC Case Styles: -; No. of Contacts: 1Contacts; Pitch Spacing: -; Contact Plating: Gold Plated Contacts; Product Range: Minigrabber Series; SVHC: No SVHC (15-Jun-2015); Connector Tip Sty

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1925282
  • 4176-02.