Pomona Electronics 3925-6

Pomona 3925-6 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, Blue, 3925 Series
$ 3.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3925-6.

Newark

Datasheet1 page23 years ago

Inventory History

3 month trend:
+13.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics3925-9
Pomona 3925-9 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, White, 3925 Series
MuellerBU-70S
Conn Alligator Clip SKT 1 POS Crimp/Screw ST Cable Mount 1 Port
MuellerBU-70
Alligator Clip, 5A, 7.9Mm Rohs Compliant: Yes |Mueller Electric BU-70
MuellerBU-85
ALLIGATOR CLIP, TEST CONNECTOR, CRIMP/SCREW TERM INSULATED STEEL, 5A, BU SERIES
Pomona Electronics2240-0
Pomona 2240-0# Alligator Clip, 2.3" Overall Length, W/Bannana Jack, Black
Pomona Electronics2240-2
ALLIGATOR CLIP TO BANANA JACK W/ FLEX BOOT, 5A, RED; Series:2240; Connector Type

Descriptions

Descriptions of Pomona Electronics 3925-6 provided by its distributors.

Pomona 3925-6 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, Blue, 3925 Series
Test Connectors, Probes & Testleads MINI TEST CLIP BL
Conn Test Clip 1 POS ST Cable Mount 1 Port
3925-6 - Fluke Minigrabber 10/Pkg (Blue) (1924828)
Minigrabber 10Pkg Blue 1924828
MINIGRABBER BLUE SOLDER 0.090"
MINIGRABBER 10/PKG (BLUE); IC Case Styles: -; No. of Contacts: 1Contacts; Pitch Spacing: -; Contact Plating: Gold Plated Contacts; Product Range: 3925 Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC