Pomona Electronics 3782-36-0

Test Lead, Minigrabber, Hook Clip to 4mm Banana Plug, Black, 60 V, 5 A, 914.4 mm
$ 10.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3782-36-0.

IHS

Datasheet92 pages10 years ago

Master Electronics

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+21.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pomona Electronics3782-36-2
Pomona 3782-36-2# Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, Red, Bulk, 3782 Series
Pomona Electronics3781-36-0
Cable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Pomona Electronics3782-36-4
Pomona 3782-36-4 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Yellow, 3782 Series

Descriptions

Descriptions of Pomona Electronics 3782-36-0 provided by its distributors.

Test Lead, Minigrabber, Hook Clip to 4mm Banana Plug, Black, 60 V, 5 A, 914.4 mm
Pomona 3782-36-0# Minigrabber Test Clip To Banana Plug, 36" Long, 5 A, Black, Bulk, 3782 Series
Pomona Electronics 1923511 Mini Grabber Test Clip 36in Black Glass-Fibre
TEST LEAD, BLK, 914.4MM, 60V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 914.4mm; Lead Length - Imperial: 36"; Product Range: Model 3782 Series; SVHC: No SVHC (15-Jun-2015); Lead Length: 914.4mm

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1923511
  • 3782-36-0#
  • 3782-36-0.
  • 3782-36-0..