Pomona Electronics 3781-36-4

Pomona 3781-36-4 Minigrabber Test Clip Patch Cord, 36" Long, 5 A, 300 V, Yellow, 3781 Series
$ 8.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3781-36-4.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-26.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics1126-36-2
PATCH CORD, PLUG, 36 IN., BANANA PLUG, STACKING PIN TIP PLUG, RED, 20 AWG
Pomona Electronics1126-36-0
Patch Cord; Plug; 36 in.; Banana Plug; Stacking Pin Tip Plug; Black; 20 AWG
Pomona Electronics3781-36-0
Patch Cord 5A at 30VAC/60VDC 36.00 in. L Minigrabber-Clip End Beryllium Copper/PVC Lead

Descriptions

Descriptions of Pomona Electronics 3781-36-4 provided by its distributors.

Pomona 3781-36-4 Minigrabber Test Clip Patch Cord, 36" Long, 5 A, 300 V, Yellow, 3781 Series
Test Connectors, Probes & Testleads 36 MINIGRABBER YLW
Test Leads 36 MINIGRABBER YLW
Interconnection Device
MINI HOOK TO MINI HOOK 36"
Connector Assemblies; Test Probe Functions:-; Accuracy:-; For Use With:Hand Held Testing; Product Range:-; Current Rating:5A; Insulator Colour:Yellow; Lead Length:36"; Test Connector Type A:Miniature Hook Clip; Voltage Rating:60Vdc Rohs Compliant: Yes |Pomona 3781-36-4

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3781-36-4.