Pomona Electronics 3781-12-0

Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
$ 8.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3781-12-0.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics3782-12-0
POMONA 3782-12-0. Test Lead, Minigrabber, Hook Clip to 4mm Banana Plug, Black, 60 V, 5 A, 304.8 mm
Pomona Electronics3781-18-0
Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Pomona Electronics3781-18-2
Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Red

Descriptions

Descriptions of Pomona Electronics 3781-12-0 provided by its distributors.

Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Pomona 3781-12-0 Minigrabber Test Clip Patch Cord, 12in Long, 5 A, 300 V, Black, 3781 Series
Minigrabber Test Clip Patch Cord, 12', Black
TEST LEAD, BLK, 304.8MM, 60V, 5A
3781-12-0 - Fluke Minigrabber Patch Cord (Black ) (1922388)
Test Connectors, Probes & Testleads 12 W/EACH ENDS BLK
PATCH CORD MINGRABBR TST CLP 12"
PMON MINIGRABBER PATCH C;5-MOQ
TEST LEAD, HOOK CLIP, 304.8MM; Test Connector Type A: Hook Clip; Test Connector Type B: Hook Clip; Voltage Rating: 60VDC; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 304.8mm; Lead Length - Imperial: 12";

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1922388
  • 3781-12-0.
  • 3781120