Pomona Electronics 3302

Enclosure, Connectorized, Aluminum, Blue, 4.13X2.68X1.66 in, 2 Female Bnc, 50 Ohms
$ 108.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3302.

element14 APAC

Datasheet1 page23 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1998-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Pomona Electronics 3302 provided by its distributors.

ENCLOSURE, CONNECTORIZED, ALUMINUM, BLUE, 4.13X2.68X1.66 IN, 2 FEMALE BNC, 50 OHMS
Pomona 3302 Shielded Aluminium Box, Size F, 50 Ohms, w/BNC Females Both Ends
Shielded Box, Size F With 2 BNC (F) Blue Enamel, With Cover
Variable Capacitor, Ceramic, 250V, 1.2pF Min, 7.5pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount
Test Connectors, Probes & Testleads SHIELDED BOX
3302 - Fluke Shielded Box Bnc (F-F) (1928965)
Shld Box W/ Ext Bnc Conn, Alum, Blue; Enclosure Type:emi/rfi Box; Enclosure Material:aluminium Alloy; External Height - Metric:42.16Mm; External Width - Metric:68.07Mm; External Depth - Metric:104.9Mm; Ip Rating:-; Body Colour:blue; Rohs Compliant: Na

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3302.