Pomona Electronics 3283

Pomona 3283# Adapter, BNC Female To Female, 500 V, 50 Ohms, Brass, PTFE, Bulk
$ 9.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3283.

IHS

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+9.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF132114RP
Amphenol RF 132114RP RF Connector, RP-SMA Straight, Crimp, Plug, 50 Ohms
Amphenol RF152101
CONNECTOR RF COAXIAL SMC STR PLUG SOLDER/CRIMP FOR RG174 316 LMR100 CABLE 50 OHM
Amphenol RF132168
connector, rf coaxial, sma in-series adapter, straight plug to plug, 50 ohm

Descriptions

Descriptions of Pomona Electronics 3283 provided by its distributors.

Pomona 3283# Adapter, BNC Female To Female, 500 V, 50 Ohms, Brass, PTFE, Bulk
RF/COAXIAL ADAPTER, BNC JACK-BNC JACK; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Intra Se
Rf/Coaxial Adapter, Bnc Jack-Bnc Jack; Conector, Tipo:Intra Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:Bnc; Conversor De Género:Jack; Conversión A Coaxial:Bnc; Convierte A Género:Jack |Pomona 3283#

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1928792
  • 3283#