Pomona Electronics 3277

Pomona 3277# Banana Jack, Miniature Rivet Type, 5 A, 1500 V, Brass, Gold Plated, Bulk
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3277.

IHS

Datasheet1 page18 years ago

Mouser

Inventory History

3 month trend:
-12.97%

CAD Models

Download Pomona Electronics 3277 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5-747909-2
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Amphenol RF031-220N-75RFX
connector, rf coaxial, bnc commercial in-series adapter, blkhd jack to jack, 75 ohm
Amphenol IndustrialPT02A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1-1634622-0
Conn ZDC/BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Box
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
TE Connectivity5520252-4
CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT

Descriptions

Descriptions of Pomona Electronics 3277 provided by its distributors.

Pomona 3277# Banana Jack, Miniature Rivet Type, 5 A, 1500 V, Brass, Gold Plated, Bulk
MINI JACK/RIVET.062 BULK | Pomona Electronics 3277#
Miniature Banana Jack, Rivet For .062 Panel, 10/Pkg
Conn Banana F 1 POS ST Panel Mount 1 Port
Banana Connectors .062 BANANA JK RIVET
MINI BANANA JACK WITH RIVET, 10/PK,
CONN BANANA JACK MINIATURE RIVET
BANANA JACK, 5A, TURRET; Connector Type:; BANANA JACK, 5A, TURRET; Connector Type:Banana Jack; Series:-; Gender:Jack; Contact Termination:Stud / Turret; Current Rating:5A; Voltage Rating:1.5kV; Contact Plating:Gold; Contact Material:Brass; Connector Color:(Not Available)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3277#