Amphenol RF 031-220N-75RFX

connector, rf coaxial, bnc commercial in-series adapter, blkhd jack to jack, 75 ohm
$ 5.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-220N-75RFX.

IHS

Datasheet6 pages16 years ago

Newark

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-71016-RFX
connector, rf coaxial, bnc commercial blkhd jack, crimp-crimp, rg179, 187, 75 ohm-t2
Amphenol RF112291
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 75 ohm, Phosphor Bronze
Amphenol RF031-71047-1010
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
TE Connectivity5-1634504-2
Conn ZDC/BNC 0Hz to 2GHz 75Ohm Solder ST Panel Mount RCP Gold Over Nickel Over Copper Single
TE Connectivity5-1814804-3
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5-1634514-0
Conn ZDC/BNC RCP 0Hz to 4GHz 75Ohm Crimp ST Panel Mount Gold Over Nickel Over Copper Tray

Descriptions

Descriptions of Amphenol RF 031-220N-75RFX provided by its distributors.

connector, rf coaxial, bnc commercial in-series adapter, blkhd jack to jack, 75 ohm
Amphenol RF 031-220N-75RFX Adapter, BNC to BNC Jack, Straight, Bulkhead, 75 Ohms
Amphenol BNC Jack to BNC Jack Adapter 75 Ohm Straight Bulkhead Primary Part Number: 031-220N-75RFX with Alternate PN: B7471B1-ND3G-75 Packed as Individual Bag
BULKHEAD ADAPTER, BNC JACK-BNC JACK; Con; BULKHEAD ADAPTER, BNC JACK-BNC JACK; Connector Type:Intra Series Coaxial; Body Style:Straight Adapter; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial; Convert To Gender:Jack; Series:-

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-220N-75-RFX
  • 31-220N-75RFX
  • 31220N75RFX