Pomona Electronics 2630

Test Lead with Crocodile Clips/BNC BNC Socket-Crocodile clip 18cm
$ 19.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2630.

Electro Sonic

Datasheet1 page22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Pomona Electronics 2630 provided by its distributors.

Test Lead with Crocodile Clips/BNC BNC Socket-Crocodile clip 18cm
TEST CLIP,BNC(M) TO ALLIGATOR, 5"L,150V,50OHM,18AWG,P/N 2630
Alligator Test Clips, BNC (Female), Black and Red, 18 AWG
Test Connectors, Probes & Testleads BNC TO ALLIGATOR
2630 - Fluke Bnc (F) To Alligator Clips (1632134)
PVC 0.127m 18AWG BNC to 2(Alligator Clips) F-M/M
LEAD, BNC SKT TO CROC, 180MM; Cable Assembly Type:Test; Connector Type A:BNC Female; Connector Type B:Alligator Clips (7.6mm Jaw); Cable Length:180mm; Cable Type:PVC Insulated 18AWG Wire; Lead Length:180mm; Colour:Red / Black; Ways, No. of:2

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632134
  • 2630#
  • 2630.