Pomona Electronics 2249-Y-12

Pomona 2249-Y-12 Cable Assembly w/BNC (M), RG223/U, 50 Ohms, 12” Long, 2249 Series
$ 40.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2249-Y-12.

Newark

Datasheet1 page17 years ago
Datasheet2 pages18 years ago

DigiKey

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics2249-Y-24
Cable Assembly RG223/U BNC Male to BNC Male Double Shielded 24" Length 50 Ohm
Pomona Electronics4964-SS-12
COAXIAL CABLE, 12IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable
Pomona Electronics2249-Y-72
Pomona 2249-Y-72 Cable Assembly w/BNC (M), RG223/U, 50 Ohms, 72” Long, 2249 Series

Descriptions

Descriptions of Pomona Electronics 2249-Y-12 provided by its distributors.

Pomona 2249-Y-12 Cable Assembly w/BNC (M), RG223/U, 50 Ohms, 12” Long, 2249 Series
CABLE ASSEMBLY, BNC MALE X2,RG-223/U CBL,12",19 AWG, SC, SOLID STR, BLACK PVC JKT
Cable Assembly Coaxial 0.305m 19AWG BNC to BNC M-M
RF COAX, BNC PLUG-PLUG, 50 OHM, 305MM; Connector to Connector: BNC Plug to BNC Plug; Coaxial Cable Type: RG223/U; Impedance: 50ohm; Cable Length - Imperial: 12"; Cable Length - Metric: 305mm; Jacket Colour: -; Product Range: -;

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2249Y12