Pomona Electronics 2249-E-180

Pomona 2249-E-180 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 180” Long, 2249 Series
$ 46.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2249-E-180.

IHS

Datasheet1 page17 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.50%

Supply Chain

Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics2249-E-48
Pomona 2249-E-48 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 48” Long, 2249 Series
Pomona Electronics2249-E-12
Pomona 2249-E-12# Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 12” Long, Bulk, 2249 Series
Pomona Electronics2249-E-24
Pomona 2249-E-24 BNC Male Cable Assembly with Strain Relief, 75 Ohms, 24", RG59B/U, 2249 Series

Descriptions

Descriptions of Pomona Electronics 2249-E-180 provided by its distributors.

Pomona 2249-E-180 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 180” Long, 2249 Series
CABLE ASSEMBLY, BNC MALE X2,RG-59B/U CBL,180",23 AWG, BCCS, SOLID STR, BLACK PVC JKT
Cable Assembly Coaxial 4.572m 23AWG BNC to BNC M-M
COAXIAL CABLE ASSEMBLY; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Coaxial Cable Type: RG59B; Impedance: 75ohm; Cable Length - Imperial: 15ft; Cable Length - Metric: 4.6m; Jacket Color: Black; Product Range: -

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2249-E-180.
  • 2249E180