Pomona Electronics 1437-0

Test Connectors, Probes & Testleads ALLIGATOR CLIP
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-1437-0Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1437-0.

IHS

Datasheet4 pages25 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MuellerBU-70S
Conn Alligator Clip SKT 1 POS Crimp/Screw ST Cable Mount 1 Port
MuellerBU-70
Alligator Clip, 5A, 7.9Mm Rohs Compliant: Yes |Mueller Electric BU-70
MuellerBU-85
ALLIGATOR CLIP, TEST CONNECTOR, CRIMP/SCREW TERM INSULATED STEEL, 5A, BU SERIES
Pomona Electronics2240-0
Pomona 2240-0# Alligator Clip, 2.3" Overall Length, W/Bannana Jack, Black
Pomona Electronics2240-2
ALLIGATOR CLIP TO BANANA JACK W/ FLEX BOOT, 5A, RED; Series:2240; Connector Type
Pomona Electronics3925-9
Pomona 3925-9 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, White, 3925 Series

Descriptions

Descriptions of Pomona Electronics 1437-0 provided by its distributors.

Test Connectors, Probes & Testleads ALLIGATOR CLIP
Connector; Color:Black; Contact Material:Steel; Series:1437; Contact Plating:Gold ;RoHS Compliant: Yes
ALLIG CLIP/PIN TIP JACK 10PC BLK
ALG CLPIN TIP JACK 10PKG BLACK

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC