Pomona Electronics 1166-48-0

Pomona 1166-48-0 Alligator Clip, 48" Cable Length, Banana Plug, Black, 1166 Series
$ 10.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1166-48-0.

IHS

Datasheet1 page18 years ago

Newark

element14 APAC

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+98.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pomona Electronics1166-48-2
Cable Assembly Patch Cord 1.219m 18AWG Alligator Clip to Multi-Stacking Banana Plug PL-M
Pomona ElectronicsAL-B-36-0
Pomona AL-B-36-0 Alligator Clip Patch Cord, 36in Length, 5 A, 150 V, Black, AL-B Series
Pomona ElectronicsAL-B-36-2
Pomona AL-B-36-2 Alligator Clip Patch Cord, 36in Length, 5 A, 150 V, Red, AL-B Series

Descriptions

Descriptions of Pomona Electronics 1166-48-0 provided by its distributors.

Pomona 1166-48-0 Alligator Clip, 48" Cable Length, Banana Plug, Black, 1166 Series
PATCH CORD, 1, 48 IN., 18 AWG, STACKING BANANA, ALLIGATOR CLIP, PVC, BLACK, 5A
Pomona MultiStacking Banana Plug to Alligator Test Clip Patch Cord 4
Test Connectors, Probes & Testleads AL CLIP-BAN PLUG BLK
1166-48-0 - Fluke Allig Cl Banana Plug (Black) (1943201)
TEST LEAD, BLK, 1.219M, 5A; Test Connector Type A: Crocodile Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: -; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 1.219m; Lead Length - I

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1166-48-0.
  • 1166480