Pomona Electronics 1081-24-2

TEST LEAD, RED, 609.6mm, 3KV, 5A; Test C; Connector Type A: Miniature Stacking Banana Plug;
$ 12.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1081-24-2.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics1081-24-0
Pomona 1081-24-0 Miniature Banana Plug, Stackable, 24in Long, 5 A, 3000 V, Black, 1081 Series
Pomona Electronics1081-18-2
Pomona 1081-18-2 Miniature Banana Plug, Stackable, 18in Long, 5 A, 3000 V, Red, 1081 Series
Pomona Electronics1081-18-0
Pomona 1081-18-0 Miniature Banana Plug, Stackable, 18in Long, 5 A, 3000 V, Black, 1081 Series

Descriptions

Descriptions of Pomona Electronics 1081-24-2 provided by its distributors.

TEST LEAD, RED, 609.6mm, 3KV, 5A; Test C; Connector Type A:Miniature Stacking Banana Plug;
Pomona 1081-24-2 Miniature Banana Plug, Stackable, 24in Long, 5 A, 3000 V, Red, 1081 Series
PATCH CORD MINIATURE STACKING BANANA PLUG EACH END 20 AWG RED 24"
Test Connectors, Probes & Testleads 24 MINI BAN CORD RD
TEST LEAD BANANA TO BANANA 24"
Test Lead, Red, 609.6Mm, 3Kv, 5A; Conector De Prueba Tipo A:Miniature Stacking Banana Plug; Conector De Prueba Tipo B:Miniature Stacking Banana Plug; Tensión Nominal:3Kv; Intensidad Nominal:5A; Aislante, Color:Rojo |Pomona 1081-24-2

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1081-24-2.