PolyPhaser VHF50B43-ME-PGR-BU

4.3-10 F/M Coaxial RF Surge Protector
$ 280.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser VHF50B43-ME-PGR-BU.

PolyPhaser

Datasheet4 pages5 years ago

Descriptions

Descriptions of PolyPhaser VHF50B43-ME-PGR-BU provided by its distributors.

4.3-10 F/M Coaxial RF Surge Protector
RF surge protector (also known as lightning arrestor) VHF50B43-ME-PGR-BU from PolyPhaser, protects critical hardware by maintaining extremely low let-through energy during transient surges, while maintaining the RF performance. This RF surge protector provides bi-directional repetitive strike protection over a wide operating frequency range. PolyPhaser RF surge protector products are available in stock with same day shipping. Features 20kA surge rating Low let-through high pass filter design Bi-directional, repetitive strike protection 4.3-10 connectors both sides Broadband performance from 100 MHz to 520 MHz High CW and PIP RF power Excellent RF performance Low PIM Waterproof IP67 rated CE & RoHS compliant Applications VHF/UHF Range 1 and Range 2 Land Mobile Radio Emergency response systems Public safety systems.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR