PolyPhaser SP-NFM-AL-6

Type N F/M Bulkhead Coaxial RF Sampler Port, DC - 3GHz, , 1000W, IP67, Filter. PolyPhaser coaxial RF sampler port...
$ 386.99

Price and Stock

Descriptions

Descriptions of PolyPhaser SP-NFM-AL-6 provided by its distributors.

Type N F/M Bulkhead Coaxial RF Sampler Port, DC - 3GHz,, 1000W, IP67, Filter. PolyPhaser coaxial RF sampler port SP-NFM-AL-6 is in-stock and will ship same-day as purchased. This radio frequency sampler port helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial sampler port product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass DC to 3 GHz while suppressing DC surge. While this radio frequency lightning sampler port operates in a range of frequencies from DC to 3GHz, it is supporting a power handling maximum of 1 kWatts.RF surge protector SP-NFM-AL-6 from PolyPhaser incorporates surge filter technology to provide protection for equipment at up to the max. power of 1kW.Our coax surge protection device for RF is manufactured with a N type bulkhead connection in and a type N bulkhead out. SP-NFM-AL-6 is constructed with a female gender for the input and male for the output. This F/M type N to type N surge protecting component for RF has a let-through energy of uJ. The coaxial lightning surge arrestor is IP rated, it has an IP67 rating. PolyPhaser provides one of the largest varieties of RF / microwave sampler port devices available for same-day shipping. Our facilities ship type N F/M bulkhead coaxial RF sampler port, DC - 3GHz,, 1000W, IP67, filter as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR