PolyPhaser MFO-M24M5-SCZ-10

Fan-out Cable, MPO male to SC, 24 fibers, OM5 50/125um Multimode, LSZH Jacket, Lime Green, 10 meter
$ 477.208
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser MFO-M24M5-SCZ-10.

PolyPhaser

Datasheet1 page4 years ago

Descriptions

Descriptions of PolyPhaser MFO-M24M5-SCZ-10 provided by its distributors.

Fan-out Cable, MPO male to SC, 24 fibers, OM5 50/125um Multimode, LSZH Jacket, Lime Green, 10 meter
The PolyPhaser multi-fiber ribbon cable MFO-M24M5-SCZ-10 provides great advantages in size by offering up to 24 times the density when compared to the same size SC connector! Factory terminated and tested, this OM5 50/125 Multimode fiber optic cable MFO-M24M5-SCZ-10 provides significant installation time savings. A push-pull design is utilized for easy mating and removal. Fan-out assemblies with the SC connector are ideal for making connections within rack mounted or wall mounted fiber enclosures that utilize single fiber connectors. PolyPhaser's MPO connectors are fully compatible with US Conec MTP products. The PolyPhaser's cable MFO-M24M5-SCZ-10 is one of thousands of fiber optic products in-stock and ready to ship.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR