PMA AG PIST-23B.50

Pmaflex, PA12, NW23, M25 Blk
$ 473.58

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PMA AG PIST-23B.50 provided by its distributors.

PMAFLEX, PA12, NW23, M25 BLK
External Diameter mm = 28.4 / Conduit Width = 23 / Tube Material = Polyamide 12 / Tube Colour = Black / Internal Diameter mm = 22.6 / Operating Temperature Max. °C = 95 / Operating Temperature Min. °C = -50 / Outer Diameter mm = 28.4

Manufacturer Aliases

PMA AG has several brands around the world that distributors may use as alternate names. PMA AG may also be known as the following names:

  • PMA
  • PMA Prozeß
  • PMA USA
  • PMA Uster
  • PMA - CONDUIT
  • PMA Kassel

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIST23B.50