PMA AG BVND-M253GT

Fittings Connector Male Polyamide 6, for Cable Protection Systems
$ 6.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PMA AG BVND-M253GT.

TME

Datasheet2 pages21 years ago

Inventory History

3 month trend:
-23.56%

Descriptions

Descriptions of PMA AG BVND-M253GT provided by its distributors.

Fittings Connector Male Polyamide 6, for Cable Protection Systems
Connector |Pma BVND-M253GT
PMAFix M25 NW23 IP66
Angle = Straight / Conduit Width = 23 / Fitting Type = Connector / Thread Size = M25 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / IP Rating = IP66 / Conduit Material = Polyamide 6 / Conduit Colour = Black

Manufacturer Aliases

PMA AG has several brands around the world that distributors may use as alternate names. PMA AG may also be known as the following names:

  • PMA
  • PMA Prozeß
  • PMA USA
  • PMA Uster
  • PMA - CONDUIT
  • PMA Kassel