PMA AG BLNO-M329

Angle = Straight / Conduit Width = 29 / Fitting Type = Connector / Thread Size = M32 / Operating Temperature Max. °C...
$ 10.45
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEI-BLNO-M32951
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for PMA AG BLNO-M329.

TME

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PMA AG BLNO-M329 provided by its distributors.

Angle = Straight / Conduit Width = 29 / Fitting Type = Connector / Thread Size = M32 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / IP Rating = IP54 / Conduit Material = Polyamide 6 / Conduit Colour = Black

Manufacturer Aliases

PMA AG has several brands around the world that distributors may use as alternate names. PMA AG may also be known as the following names:

  • PMA
  • PMA Prozeß
  • PMA USA
  • PMA Uster
  • PMA - CONDUIT
  • PMA Kassel