PMA AG BFH-48-0

BFH-48-0, Conduit 1PC Support PA6 NW48 Blk, Pk 50
$ 7.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PMA AG BFH-48-0.

TME

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+24.82%

Descriptions

Descriptions of PMA AG BFH-48-0 provided by its distributors.

BFH-48-0, CONDUIT 1PC SUPPORT PA6 NW48 BLK, PK 50
PAMCLIP, SYSTEM SUPPORT ONE PIECE WITH SAFETY LID
Holder / Clip Material = Polyamide (PA) / Affixing Method = Rail / Holder / Clip Colour = Black / Fastening Bore for = M6 / Width mm = 20 / Length mm = 67.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 68

Manufacturer Aliases

PMA AG has several brands around the world that distributors may use as alternate names. PMA AG may also be known as the following names:

  • PMA
  • PMA Prozeß
  • PMA USA
  • PMA Uster
  • PMA - CONDUIT
  • PMA Kassel

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFH48-0