PMA AG BFH-17-0

Pamclip, System Support One Piece With Safety Lid
$ 1.65
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEI-BFH-17-01,0741
4h
PEI-GenesisBFH-17-00

Datasheets & Documents

Download datasheets and manufacturer documentation for PMA AG BFH-17-0.

TME

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-22.01%

Descriptions

Descriptions of PMA AG BFH-17-0 provided by its distributors.

PAMCLIP, SYSTEM SUPPORT ONE PIECE WITH SAFETY LID
PMA BFH-17-0 コンジットフィッテイング
PMACLIP NW17, BLK
Holder / Clip Material = Polyamide (PA) / Affixing Method = Rail / Holder / Clip Colour = Black / Fastening Bore for = M6 / Width mm = 20 / Length mm = 30 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 34

Manufacturer Aliases

PMA AG has several brands around the world that distributors may use as alternate names. PMA AG may also be known as the following names:

  • PMA
  • PMA Prozeß
  • PMA USA
  • PMA Uster
  • PMA - CONDUIT
  • PMA Kassel